Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF2MR12W3M1HB11BPSA1
Order Code3994942
Product RangeEasyPACK CoolsiC Series
Also Known AsSP005551090, FF2MR12W3M1H_B11
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč12,100.097 |
Price for:Each
Minimum: 1
Multiple: 1
Kč12,100.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF2MR12W3M1HB11BPSA1
Order Code3994942
Product RangeEasyPACK CoolsiC Series
Also Known AsSP005551090, FF2MR12W3M1H_B11
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeDual N Channel
Continuous Drain Current Id400A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.00144ohm
Transistor Case StyleModule
No. of Pins52Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.3V
Power Dissipation20mW
Operating Temperature Max125°C
Product RangeEasyPACK CoolsiC Series
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
400A
Drain Source On State Resistance
0.00144ohm
No. of Pins
52Pins
Gate Source Threshold Voltage Max
4.3V
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
Dual N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
20mW
Product Range
EasyPACK CoolsiC Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability