Print Page
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,105.596 |
5+ | Kč3,928.280 |
10+ | Kč3,750.714 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,105.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF300R12KS4HOSA1
Order Code2726131
Product Range62mm C
Also Known AsFF300R12KS4, SP000100774
Technical Datasheet
IGBT ConfigurationDual
Continuous Collector Current370A
Collector Emitter Saturation Voltage3.2V
Power Dissipation1.95kW
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 2 Fast
Transistor MountingPanel
Product Range62mm C
SVHCNo SVHC (21-Jan-2025)
Product Overview
FF300R12KS4HOSA1 is a 1200V, 300A dual IGBT module for high-frequency switching. Typical applications are photovoltaic uninterruptible power supplies (UPS).
- High short circuit capability, self limiting short circuit current
- Low switching losses, unbeatable robustness
- VCEsat with positive temperature coefficient
- Package with CTI <gt/> 400, high creepage and clearance distances
- Isolated base plate, copper base plate, standard housing
- Flexibility, optimal electrical performance, highest reliability
- Fast short tail IGBT chip
- 61.4mm width, 106.4mm length, 62mm housing
- 3.2V VCE(sat) (Tvj=25°C typ)
- 2V VF (Tvj=25°C typ)
Technical Specifications
IGBT Configuration
Dual
Collector Emitter Saturation Voltage
3.2V
Operating Temperature Max
125°C
IGBT Termination
Stud
IGBT Technology
IGBT 2 Fast
Product Range
62mm C
Continuous Collector Current
370A
Power Dissipation
1.95kW
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007179
Product traceability