Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF300R17KE4HOSA1
Order Code2377255
Also Known AsFF300R17KE4, SP000713528
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,295.763 |
5+ | Kč3,094.621 |
10+ | Kč2,893.480 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,295.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF300R17KE4HOSA1
Order Code2377255
Also Known AsFF300R17KE4, SP000713528
Technical Datasheet
IGBT ConfigurationDual
Transistor PolarityDual NPN
DC Collector Current440A
Continuous Collector Current440A
Collector Emitter Saturation Voltage Vce(on)1.95V
Collector Emitter Saturation Voltage1.95V
Power Dissipation Pd1.8kW
Power Dissipation1.8kW
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.7kV
Junction Temperature Tj Max150°C
Transistor Case StyleModule
No. of Pins7Pins
IGBT TerminationStud
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FF300R17KE4 is a 62mm C-series IGBT Module with Trench/field-stop IGBT4 and emitter controlled diode. It is suitable for high power converters and UPS system.
- Extended operating temperature
- Unbeatable robustness
- VCEsat with positive temperature coefficient
- Isolated base plate
- Standard housing
- High creepage and clearance distances
- PrimeSTACK™ is available for fast development with minimum effort
- Flexibility
- Optimal electrical performance
- High reliability
- 4kVAC Insulation voltage (1 minute)
Applications
Power Management, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Dual
DC Collector Current
440A
Collector Emitter Saturation Voltage Vce(on)
1.95V
Power Dissipation Pd
1.8kW
Operating Temperature Max
150°C
Junction Temperature Tj Max
150°C
No. of Pins
7Pins
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Transistor Polarity
Dual NPN
Continuous Collector Current
440A
Collector Emitter Saturation Voltage
1.95V
Power Dissipation
1.8kW
Collector Emitter Voltage V(br)ceo
1.7kV
Transistor Case Style
Module
IGBT Termination
Stud
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
Product traceability