Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,117.193 |
5+ | Kč2,919.061 |
10+ | Kč2,720.929 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,117.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF400R06KE3HOSA1
Order Code2726137
Product Range62mm C
Also Known AsFF400R06KE3, SP000085375
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Transistor PolarityN Channel
Continuous Collector Current500A
DC Collector Current500A
Collector Emitter Saturation Voltage Vce(on)1.45V
Collector Emitter Saturation Voltage1.45V
Power Dissipation Pd1.25kW
Power Dissipation1.25kW
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product Range62mm C
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
Continuous Collector Current
500A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation Pd
1.25kW
Junction Temperature Tj Max
150°C
Collector Emitter Voltage V(br)ceo
600V
IGBT Termination
Tab
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
62mm C
Transistor Polarity
N Channel
DC Collector Current
500A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation
1.25kW
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000337
Product traceability