Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFP50R12N2T7BPSA2
Order Code3958702
Product RangeTRENCHSTOP EconoPIM 2 Series
Also Known AsSP005596507, FP50R12N2T7
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,542.671 |
5+ | Kč1,469.688 |
10+ | Kč1,396.454 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,542.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP50R12N2T7BPSA2
Order Code3958702
Product RangeTRENCHSTOP EconoPIM 2 Series
Also Known AsSP005596507, FP50R12N2T7
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
Continuous Collector Current50A
DC Collector Current50A
Collector Emitter Saturation Voltage1.5V
Collector Emitter Saturation Voltage Vce(on)1.5V
Power Dissipation-
Power Dissipation Pd-
Junction Temperature Tj Max175°C
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyIGBT7 - T7 [Trench Stop]
Transistor MountingPanel
Product RangeTRENCHSTOP EconoPIM 2 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
DC Collector Current
50A
Collector Emitter Saturation Voltage Vce(on)
1.5V
Power Dissipation Pd
-
Operating Temperature Max
175°C
IGBT Termination
Solder
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Continuous Collector Current
50A
Collector Emitter Saturation Voltage
1.5V
Power Dissipation
-
Junction Temperature Tj Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
IGBT7 - T7 [Trench Stop]
Product Range
TRENCHSTOP EconoPIM 2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.322958
Product traceability