Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFP75R17N3E4B20BPSA1
Order Code4707488
Product RangeEconoPIM 3 Series
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,597.536 |
5+ | Kč2,411.693 |
10+ | Kč2,225.599 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,597.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP75R17N3E4B20BPSA1
Order Code4707488
Product RangeEconoPIM 3 Series
Technical Datasheet
IGBT Configuration-
Continuous Collector Current75A
Collector Emitter Saturation Voltage1.95V
Power Dissipation-
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPIM 3 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
-
Collector Emitter Saturation Voltage
1.95V
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoPIM 3 Series
Continuous Collector Current
75A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability