Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS3L400R10W3S7FB11BPSA1
Order Code4143514
Product RangeTRENCHSTOP IGBT7 Series
Also Known AsSP005567323, FS3L400R10W3S7F_B11
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,704.567 |
5+ | Kč3,630.581 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,704.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS3L400R10W3S7FB11BPSA1
Order Code4143514
Product RangeTRENCHSTOP IGBT7 Series
Also Known AsSP005567323, FS3L400R10W3S7F_B11
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current75A
Forward Voltage Max1.58V
Diode Module ConfigurationBridge
Diode Case StyleModule
No. of Pins52Pins
Operating Temperature Max150°C
Forward Surge Current150A
Diode MountingPanel
Product RangeTRENCHSTOP IGBT7 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.58V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
75A
Diode Module Configuration
Bridge
No. of Pins
52Pins
Forward Surge Current
150A
Product Range
TRENCHSTOP IGBT7 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability