Print Page
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,368.114 |
5+ | Kč1,367.863 |
10+ | Kč1,367.612 |
50+ | Kč1,367.362 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,368.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS3L40R07W2H5FB11BOMA1
Order Code3324629
Product RangeEasyPACK
Also Known AsFS3L40R07W2H5F_B11, SP001713486
Technical Datasheet
IGBT ConfigurationThree level Inverter
DC Collector Current20A
Continuous Collector Current20A
Collector Emitter Saturation Voltage1.4V
Collector Emitter Saturation Voltage Vce(on)1.4V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product RangeEasyPACK
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Three level Inverter
Continuous Collector Current
20A
Collector Emitter Saturation Voltage Vce(on)
1.4V
Power Dissipation
-
Junction Temperature Tj Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
650V
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
DC Collector Current
20A
Collector Emitter Saturation Voltage
1.4V
Power Dissipation Pd
-
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
IGBT Technology
Trench Field Stop
Product Range
EasyPACK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
Product traceability