Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFZ400R17KE4HOSA1
Order Code2726201
Product RangeStandard 62mm C
Also Known AsFZ400R17KE4, SP000713612
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,599.291 |
5+ | Kč2,391.629 |
10+ | Kč2,183.966 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,599.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ400R17KE4HOSA1
Order Code2726201
Product RangeStandard 62mm C
Also Known AsFZ400R17KE4, SP000713612
Technical Datasheet
IGBT ConfigurationSingle Switch
Transistor PolarityN Channel
Continuous Collector Current550A
DC Collector Current550A
Collector Emitter Saturation Voltage Vce(on)1.95V
Collector Emitter Saturation Voltage1.95V
Power Dissipation2.5kW
Power Dissipation Pd2.5kW
Collector Emitter Voltage V(br)ceo1.7kV
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeStandard 62mm C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Single Switch
Continuous Collector Current
550A
Collector Emitter Saturation Voltage Vce(on)
1.95V
Power Dissipation
2.5kW
Collector Emitter Voltage V(br)ceo
1.7kV
Operating Temperature Max
150°C
IGBT Termination
Tab
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
Standard 62mm C
Transistor Polarity
N Channel
DC Collector Current
550A
Collector Emitter Saturation Voltage
1.95V
Power Dissipation Pd
2.5kW
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
Product traceability