Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFZ600R12KE3HOSA1
Order Code2726202
Product RangeStandard 62mm C
Also Known AsFZ600R12KE3, SP000100724
Technical Datasheet
497 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,446.243 |
5+ | Kč3,249.616 |
10+ | Kč3,052.738 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,446.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ600R12KE3HOSA1
Order Code2726202
Product RangeStandard 62mm C
Also Known AsFZ600R12KE3, SP000100724
Technical Datasheet
IGBT ConfigurationSingle Switch
Transistor PolarityN Channel
DC Collector Current900A
Continuous Collector Current900A
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation Pd2.8kW
Power Dissipation2.8kW
Junction Temperature Tj Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeStandard 62mm C
SVHCNo SVHC (21-Jan-2025)
Product Overview
62mm C-series module with trench/fieldstop IGBT3 and emitter controlled 3 diode suitable for use in high power converters, motor drives, UPS systems and wind turbines.
- Low switching losses
- Unbeatable robustness
- VCEsat with positive temperature coefficient
- Low VCEsat
- Package with CTI <gt/> 400
- High Creepage and clearance distances
- Isolated base plate
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Single Switch
DC Collector Current
900A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation Pd
2.8kW
Junction Temperature Tj Max
125°C
Operating Temperature Max
125°C
IGBT Termination
Stud
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
Standard 62mm C
Transistor Polarity
N Channel
Continuous Collector Current
900A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation
2.8kW
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2