Print Page
Image is for illustrative purposes only. Please refer to product description.
150 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč551.760 |
5+ | Kč471.002 |
10+ | Kč401.531 |
50+ | Kč360.149 |
100+ | Kč332.059 |
250+ | Kč325.538 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč551.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoGS66504BMRXUSA1
Order Code4715916
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id15A
Drain Source On State Resistance0.13ohm
Typical Gate Charge3.3nC
Transistor Case StyleGaNPX
Transistor MountingSurface Mount
No. of Pins3Pins
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.13ohm
Transistor Case Style
GaNPX
No. of Pins
3Pins
Qualification
-
Continuous Drain Current Id
15A
Typical Gate Charge
3.3nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability