Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoICL5102HVXUMA1
Order Code3282271
Also Known AsICL5102HV, SP003111046
Technical Datasheet
1,819 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč77.497 |
10+ | Kč58.436 |
25+ | Kč53.420 |
50+ | Kč49.157 |
100+ | Kč44.392 |
250+ | Kč41.884 |
500+ | Kč40.379 |
1000+ | Kč34.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč77.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICL5102HVXUMA1
Order Code3282271
Also Known AsICL5102HV, SP003111046
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min90VAC
Input Voltage Max480VAC
Output Voltage Max-
Output Current Max-
Switching Frequency Typ500kHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins19Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleSOIC
No. of Outputs1Outputs
Switching Frequency500kHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Boost
Input Voltage Min
90VAC
Output Voltage Max
-
Switching Frequency Typ
500kHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
Boost
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
480VAC
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
19Pins
Operating Temperature Max
150°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
500kHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability