Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGOT65R055D2AUMA1
Order Code4573841
Product RangeCoolGaN G5 Series
Also Known AsIGOT65R055D2, SP005825074
Technical Datasheet
600 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč211.174 |
10+ | Kč170.293 |
100+ | Kč136.435 |
500+ | Kč122.641 |
1000+ | Kč115.368 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč211.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGOT65R055D2AUMA1
Order Code4573841
Product RangeCoolGaN G5 Series
Also Known AsIGOT65R055D2, SP005825074
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id28A
Drain Source On State Resistance0.066ohm
Typical Gate Charge4.7nC
Transistor Case StyleSOIC
Transistor MountingSurface Mount
No. of Pins20Pins
Product RangeCoolGaN G5 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.066ohm
Transistor Case Style
SOIC
No. of Pins
20Pins
Qualification
-
Continuous Drain Current Id
28A
Typical Gate Charge
4.7nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN G5 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability