Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIM111X6Q1BAUMA1
Order Code3577329
Product RangeCIPOS Nano
Also Known AsIM111-X6Q1B, SP002510468
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM111X6Q1BAUMA1
Order Code3577329
Product RangeCIPOS Nano
Also Known AsIM111-X6Q1B, SP002510468
Technical Datasheet
IPM Power DeviceMOSFET
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)12A
Isolation Voltage1.5kV
IPM Case StyleQFN
IPM SeriesCIPOS Nano
Product RangeCIPOS Nano
SVHCNo SVHC (08-Jul-2021)
Product Overview
- H-bridge integrated power module (IPM) designed for advanced appliance motor drive applications
- Integrated gate drivers and bootstrap functionality
- Overcurrent protection & fault reporting
- Low 0.28ohm RDS(on), 600V CoolMOS™ technology
- Under-voltage lockout for both channels
- Shoot through protection
- Matched propagation delay for all channels
- Optimized dv/dt for loss and EMI trade offs
- Advanced input filter
- 3.3V input logic compatible, motor power range 80W to 200W and 1500VRMS min isolation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IPM Power Device
MOSFET
Current Rating (Ic / Id)
12A
IPM Case Style
QFN
Product Range
CIPOS Nano
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
1.5kV
IPM Series
CIPOS Nano
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002