Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIM523S6AXKMA1
Order Code4063695
Product RangeCIPOS Mini Series
Also Known AsSP005566036, IM523-S6A
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč167.033 |
5+ | Kč146.467 |
10+ | Kč125.902 |
Price for:Each
Minimum: 1
Multiple: 1
Kč167.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM523S6AXKMA1
Order Code4063695
Product RangeCIPOS Mini Series
Also Known AsSP005566036, IM523-S6A
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)6A
Isolation Voltage2kV
IPM Case StyleDIP
IPM SeriesCIPOS Mini
Product RangeCIPOS Mini Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
IM523S6AXKMA1 is a CIPOS™ Mini 600V, 17A three-phase TRENCHSTOP™ RCD2 IGBT based intelligent power module with open emitter in DIP 36x21. It is designed to control three-phase motors in variable speed drive in low and medium power applications for home appliance, HVAC (heating, ventilation, and air conditioning), as well as industrial fan and drives. Our leading-edge RC-Drives IGBTs, TRENCHSTOP™ RCD2 are combined with a fully-featured SOI gate driver to deliver excellent performance both in cost and power loss.
- Various current ratings available from 6A to 17A
- Best optimized performance for consumer and low power drive applications
- New gate driver IC in SOI technology
- Improved humidity ruggedness
- Cost-effective ideal solution for low and medium power platforms
- Enhanced system reliability and functional improvement with latest gate driver IC and RC IGBT
- High integrations (bootstrap circuit, thermistor) for easy design and saving system space
- Easy & fast design conversion from existing Mini (P2P) without PCB re-design
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
6A
IPM Case Style
DIP
Product Range
CIPOS Mini Series
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2kV
IPM Series
CIPOS Mini
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability