Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč38.122 |
10+ | Kč31.099 |
50+ | Kč27.086 |
100+ | Kč25.582 |
250+ | Kč23.776 |
500+ | Kč23.676 |
1000+ | Kč23.199 |
2500+ | Kč22.722 |
Product Information
Product Overview
IM66D120AXTMA1 is a high-performance digital MEMS microphone qualified according to automotive quality standard AEC-Q103-003. It is suited to all applications inside and outside the car, where the best audio performance in harsh environments and a digital PDM interface are required. It also perfectly supports acoustic noise cancellation applications with its flat and stable frequency and phase response and a very low LFRO (low-frequency roll-off) at 7Hz. The digital microphone ASIC contains a microphone-specific THD compensation algorithm for optimal performance at high sound pressure levels (SPL), an extremely low-noise preamplifier, and a high-performance sigma-delta analogue-to-digital converter (ADC). It is used in applications such as active noise cancellation /road noise cancellation (ANC/RNC), hands-free calling / voice control, emergency call, siren detection, and road condition detection.
- Automotive qualification, flat frequency response down to 7Hz for best ANC performance
- Close sensitivity and phase matching for optimum beam forming
- Extended availability to match automotive design cycles
- Active THD compensation to reduce distortions at high SPL levels
- Digital PDM output, flat frequency response, low frequency roll-off
- Enlarged operating temperature, long availability, close sensitivity matching
- Close phase matching, clear speech upto high SPL levels, high wind-noise robustness
- Total harmonic distortion is 114dBSPL typical at ( measuring 2nd to 5th harmonics, 1KHz)
- Signal to noise ratio is 66dB(A) typical at (A-Weighted)
- Operating temperature range from -40°C to +105°C, TLGA-5-6 package
Technical Specifications
MEMS Microphone
PDM
5Pins
105°C
AEC-Q103
1.62V to 3.6V
TLGA
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate