Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIM828XCCXKMA1
Order Code3625307
Product RangeCIPOS Maxi
Also Known AsIM828-XCC, SP002441386
Technical Datasheet
118 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,150.610 |
5+ | Kč1,949.719 |
10+ | Kč1,748.578 |
50+ | Kč1,713.716 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,150.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM828XCCXKMA1
Order Code3625307
Product RangeCIPOS Maxi
Also Known AsIM828-XCC, SP002441386
Technical Datasheet
IPM Power DeviceMOSFET
Voltage Rating (Vces / Vdss)1.2kV
Current Rating (Ic / Id)35A
Isolation Voltage2.5kV
IPM Case StyleDIP
IPM SeriesDIPIPM
Product RangeCIPOS Maxi
SVHCNo SVHC (21-Jan-2025)
Product Overview
IM828XCCXKMA1 is a CIPOS™ Maxi 1200V, 55 mohm three-phase CoolSiC™ MOSFET based intelligent power module with open emitter in DIP 36x23D package providing fully-featured compact inverter solution with excellent thermal conduction for industrial applications including industrial drives, HVAC, active filters, motor controls and etc.
- Based on 1200V CoolSiC™ MOSFETs
- Motor power rating up to 4.8KW at 10KHz
- Rugged 1200V SOI gate driver technology with stability against transient
- Over current shutdown
- Under-voltage lockout at all channels
- All of 6 switches turn off during protection
- Cross-conduction prevention
- Built-in NTC thermistor for temperature monitor
- Programmable fault clear timing and enable input
- UL-certified
Technical Specifications
IPM Power Device
MOSFET
Current Rating (Ic / Id)
35A
IPM Case Style
DIP
Product Range
CIPOS Maxi
Voltage Rating (Vces / Vdss)
1.2kV
Isolation Voltage
2.5kV
IPM Series
DIPIPM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability