Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIMBG65R107M1HXTMA1
Order Code3928611
Product RangeCoolSiC M1 Trench Series
Also Known AsSP005539184, IMBG65R107M1H
Technical Datasheet
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč136.435 |
10+ | Kč97.561 |
100+ | Kč73.986 |
500+ | Kč70.224 |
1000+ | Kč65.459 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč136.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMBG65R107M1HXTMA1
Order Code3928611
Product RangeCoolSiC M1 Trench Series
Also Known AsSP005539184, IMBG65R107M1H
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id24A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.107ohm
Transistor Case StyleTO-263
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.5V
Power Dissipation110W
Operating Temperature Max175°C
Product RangeCoolSiC M1 Trench Series
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
24A
Drain Source On State Resistance
0.107ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
4.5V
Operating Temperature Max
175°C
MSL
-
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
TO-263
Rds(on) Test Voltage
18V
Power Dissipation
110W
Product Range
CoolSiC M1 Trench Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
Product traceability