Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIMLT65R026M2HXTMA1
Order Code4573827
Product RangeCoolSiC G2 Series
Also Known AsIMLT65R026M2H, SP005969467
Technical Datasheet
249 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč267.854 |
5+ | Kč251.552 |
10+ | Kč235.250 |
50+ | Kč219.450 |
100+ | Kč203.399 |
250+ | Kč197.129 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč267.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMLT65R026M2HXTMA1
Order Code4573827
Product RangeCoolSiC G2 Series
Also Known AsIMLT65R026M2H, SP005969467
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id82A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.033ohm
Transistor Case StyleHDSOP
No. of Pins16Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.6V
Power Dissipation365W
Operating Temperature Max175°C
Product RangeCoolSiC G2 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
82A
Drain Source On State Resistance
0.033ohm
No. of Pins
16Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
HDSOP
Rds(on) Test Voltage
18V
Power Dissipation
365W
Product Range
CoolSiC G2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability