Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIMW65R030M1HXKSA1
Order Code3889201
Product RangeCoolSiC Series
Also Known AsSP005423799, IMW65R030M1H
Technical Datasheet
298 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč291.680 |
5+ | Kč283.153 |
10+ | Kč274.375 |
50+ | Kč176.062 |
100+ | Kč152.988 |
250+ | Kč152.236 |
Price for:Each
Minimum: 1
Multiple: 1
Kč291.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMW65R030M1HXKSA1
Order Code3889201
Product RangeCoolSiC Series
Also Known AsSP005423799, IMW65R030M1H
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id58A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.03ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.5V
Power Dissipation197W
Operating Temperature Max175°C
Product RangeCoolSiC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
58A
Drain Source On State Resistance
0.03ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
4.5V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
197W
Product Range
CoolSiC Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability