Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRF7341GTRPBF
Order Code2839483
Product RangeHEXFET Series
Also Known AsIRF7341GTRPBF, SP001563394
Technical Datasheet
3,389 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | Kč52.919 |
50+ | Kč31.099 |
250+ | Kč25.832 |
1000+ | Kč21.318 |
2000+ | Kč19.111 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč264.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7341GTRPBF
Order Code2839483
Product RangeHEXFET Series
Also Known AsIRF7341GTRPBF, SP001563394
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel55V
Drain Source Voltage Vds P Channel55V
Continuous Drain Current Id N Channel5.1A
Continuous Drain Current Id P Channel5.1A
Drain Source On State Resistance N Channel0.043ohm
Drain Source On State Resistance P Channel0.043ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.7W
Power Dissipation P Channel1.7W
Operating Temperature Max175°C
Product RangeHEXFET Series
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HEXFET® power MOSFET utilize the latest processing techniques to achieve extremely low on-resistance per silicon area.
- Advanced process technology
- Dual N-channel MOSFET
- Ultra-low on-resistance
- 175°C operating temperature
- Repetitive avalanche allowed up to Tjmax
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
55V
Continuous Drain Current Id P Channel
5.1A
Drain Source On State Resistance P Channel
0.043ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.7W
Product Range
HEXFET Series
MSL
-
Drain Source Voltage Vds N Channel
55V
Continuous Drain Current Id N Channel
5.1A
Drain Source On State Resistance N Channel
0.043ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.7W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability