Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč243.276 |
10+ | Kč237.758 |
25+ | Kč231.990 |
50+ | Kč226.472 |
100+ | Kč220.704 |
Product Information
Product Overview
IRPS5401MTRPBF is a PMIC. It is a complete power management unit delivering up to 5 output voltages to processors, FPGA’s and other multi-rail power systems. Four high-efficiency configurable switching regulators and a source/sink linear regulator provide the typical rails required such as core voltage, memory voltage and I/O voltages. Integrated, accurate current, voltage and temperature sensing allows telemetry and fault reporting through the I2C/PMBus. The IRPS5401 switching regulators utilize fixed frequency emulated current mode control, and thus no external compensation is required. Potential applications are high-density ASIC, FPGA and CPU multi-rail systems, embedded computing systems, communications and storage systems.
- Full power system including 5 integrated outputs, single rail operation 5.5V to 12V
- Emulated current mode control without external compensation
- Differential voltage sensing on switcher A for higher accuracy
- I2C / PMBus with integrated level shifter, advanced sequencing control
- Extensive PMBus command set of 74 commands
- Integrated current sensing and full telemetry including voltage, current, temperature and faults
- Output range from 0.25V to 5.1V for outputs A-D and 0.5V to 3.6V for LDO
- Recommended operating ambient temperature range from -40°C to 85°C
- 56-pin QFN package
Technical Specifications
PMIC for Wide Range of Applications
-
5
56Pins
85°C
-
No SVHC (21-Jan-2025)
QFN
14V
-
QFN
-40°C
-
MSL 2 - 1 year
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate