Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč34.360 |
10+ | Kč25.331 |
50+ | Kč23.199 |
100+ | Kč19.587 |
250+ | Kč18.509 |
500+ | Kč17.631 |
1000+ | Kč17.130 |
2500+ | Kč14.822 |
Product Information
Product Overview
The ISP752R is a 1-output Smart Power high-side vertical power FET Switch with charge pump, ground referenced CMOS compatible input and diagnostic feedback and monolithically integrated in Smart SIPMOS® technology. It provides embedded protective functions, reverse battery protection with external resistor and open drain diagnostic output for over-temperature and short-circuit.
- Overload protection
- Current limitation
- Thermal shutdown with restart
- Fast demagnetization of inductive loads
- Open load detection in OFF-state with external resistor
- Loss of GND and loss of VBB protection
- Very low standby current
Applications
Industrial, Computers & Computer Peripherals, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
High Side
16V
0.15ohm
8Pins
-
-30°C
AEC-Q100
MSL 3 - 168 hours
AEC-Q100
1Channels
4.5A
SOIC
Yes
1Outputs
85°C
-
No SVHC (21-Jan-2025)
SOIC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate