Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKIT600WLLCDICTRLTOBO1
Order Code2981493
Also Known AsSP001701838, KIT_600W_LLC_DI_CTRL
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,557.970 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,557.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKIT600WLLCDICTRLTOBO1
Order Code2981493
Also Known AsSP001701838, KIT_600W_LLC_DI_CTRL
Accessory TypeDigital Control Kit
For Use WithInfineon EVAL_600W_12V_LLC Eval Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Adapter kit is intended for use when replacing an analogue control card with its digital alternative. The kit offers as a replacement option Infineon's XMC4200 microcontroller ARM® Cortex®.
- Replacement to analogue control with the Infineon XMC4200 microcontroller ARM® Cortex®
- Full digital control
- Accurate driving scheme of both primary and secondary MOSFETs
- Compatibility with all Infineon EVAL_600W_12V_LLC boards
- 80+ Titanium® standard achieved
- Optimal use of CoolMOS™ and OptiMOS™ BIC devices
- Prevention/protection of LLC critical operating conditions
- ZVS achieved in the entire load range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Digital Control Kit
Product Range
-
For Use With
Infineon EVAL_600W_12V_LLC Eval Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25