Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKITDRIVER2EDN7524FTOBO1
Order Code2981501
Also Known AsSP002478924, KIT_DRIVER_2EDN7524F
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč519.156 |
Price for:Each
Minimum: 1
Multiple: 1
Kč519.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITDRIVER2EDN7524FTOBO1
Order Code2981501
Also Known AsSP002478924, KIT_DRIVER_2EDN7524F
Silicon ManufacturerInfineon
Silicon Core Number2EDN7524F
Kit Application TypePower Management
Application Sub TypeMOSFET Gate Driver
Kit ContentsEvaluation Kit 2EDN7524F
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Evaluation kit for EiceDRIVER™ 2EDN7524F dual channel low side non-isolated gate driver IC. Complete and easy to use solution platform integrating Infineon’s 2EDN7524F EiceDRIVER™ gate driver IC and CoolMOS™ or OptiMOS™ power MOSFETs. Target application is switched-mode power supplies (SMPS).
- Possible to evaluate influence of gate load (Rg or Cgs) on driving behaviour of 2EDN7524F
- Easy to replace and test different power MOSFETs in TO-220 package
- 10V to 20V supply voltage
- Low side switch topology
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Kit 2EDN7524F
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
2EDN7524F
Application Sub Type
MOSFET Gate Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25