Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč765.442 |
Product Information
Product Overview
KIT6W12VP7950VTOBO1 is a 6W bias supply evaluation kit designed to run in a system where it is continuously powered from the 400VDC output of a boost power factor correction (PFC) converter and provides power to the fan, gate drivers and controller. This board uses the ICE5QSAG quasi-resonant (QR) fly back controller and the new 950V CoolMOS™ P7 (IPU95R3K7P7). This 950V breakdown voltage gives additional margin in the system to ensure the bias continues to run through surge events. This design was done as a snubberless flyback converter to further improve the efficiency over the entire load range. To be used with EVAL_800W_ZVS_FB_CFD7, EVAL_2KW_ZVS_FB_CFD2, EVAL_2KW_ZVS_FB_CFD7, EVAL_2.5KW_CCM_4PIN, EVAL_2K5W_CCM_4P boards. Target application is server and telecom.
- Quasi-resonant fly back using a Infineon’s second generation controller
- Snubberless operation to improve efficiency
- 950V breakdown voltage allows operating off of higher input voltages
- Primary side regulated 12V and a secondary side unregulated 12V output
- High efficiency and low cost solution
- Reduced PCB hotspot due to elimination of the snubber network
- Input voltage range from 90VDC to 400VDC
- Output voltage of 12VDC (prim. and sec. side)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bias Supply DC-DC Board
-
Infineon EVAL_800W_ZVS_FB_CFD7, EVAL_2KW_ZVS_FB_CFD2, EVAL_2KW_ZVS_FB_CFD7, EVAL_2.5KW_CCM_4PIN Brds
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate