Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,016.562 |
Product Information
Product Overview
KITAURIXTC275ARDSBTOBO1 is an Arduino ShieldBuddy TC275 - Infinite possibilities for embedded applications. The ShieldBuddy is (currently) the world’s smallest AURIX™ development board. The board is fitted with the Infineon TC275 32-bit multicore processor on a board following the Arduino standard making it compatible with many of the application shields that are available. Evaluation licenses for a complete set of development tools are available which makes this kit ideal forgetting started on a high-end real time embedded industrial or automotive application as well as students and hobbyists. Also suitable for automation, consumer, automotive, commercial, construction and agricultural vehicles (CAV), motorcycles, E-Bikes & small E-vehicles, industrial, lighting, medical, power supplies, wind energy systems, solar energy systems, motor control & drives applications.
- Hitex ShieldBuddyTC275 – AURIX™ powered Arduino UNO R3 hardware compatible platform
- Very low cost AURIX TC275 board for broad market launch
- Uses Arduino Due/Mega2560 form factor and IO connector pin allocation
- Safety ShieldBuddy option with on-board CIC61508 safety monitor for use with SafeTlib
- Allows instant access for new and prospective AURIX users to over 317 Arduino shields
- Supplied with basic drivers for DS-ADC, SAR, GTM, GPT, CCU6, ASCLIN, SPI, QSPI, Ethernet
- Direct USB debug interface
- Development tools based on HighTec Free Toolchain
- Aligns with AURIX Unleashed cookbook
- USB or 9-12V power
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
AURIX
-
Evalution Board TC275
No SVHC (21-Jan-2025)
32bit
TriCore
TC275
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate