Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,779.677 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,779.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITXMC1300DCV1TOBO1
Order Code4351760
Technical Datasheet
Application Sub Type3 Phase BLDC & PMSM Motor Controller
Silicon ManufacturerInfineon
Kit Application TypePower Management - Motor Control
Silicon Core NumberXMC1300
Kit ContentsDrive Card XMC1300
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
KITXMC1300DCV1TOBO1 is a XMC1300 drive card. The drive card KIT-XMC1300-DC-V1 houses the XMC1302 microcontroller from Infineon Technologies, a power board connector, a set of position interface circuits with hall and encoder connectors, a USIC interface and an isolated on-board debug interface. The board along with a three phase inverter demonstrates the capabilities of the XMC1302. The main use case for this board is to demonstrate the motor control features of the XMC1302 device including tool chain. The focus is safe operation under evaluation conditions.
- XMC1300 Microcontroller (ARM® Cortex™-M0 based + Math Co-Processor)
- On-board J-Link Lite debugger with galvanic isolation
- Hall interface
- Encoder interface
- Compatible to Infineon power boards (e.g. Power board from XMC750 Watt motor CNT application kit)
- Fully supported by DAVE™ with Motor Control APPs library
Technical Specifications
Application Sub Type
3 Phase BLDC & PMSM Motor Controller
Kit Application Type
Power Management - Motor Control
Kit Contents
Drive Card XMC1300
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Infineon
Silicon Core Number
XMC1300
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003