300 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč519.908 |
5+ | Kč474.012 |
10+ | Kč447.678 |
50+ | Kč377.956 |
100+ | Kč350.869 |
250+ | Kč343.847 |
Product Information
Product Overview
PASCO2V15AUMA1 is a XENSIV™ PAS CO2 5V sensor. Monitoring CO2 levels is crucial to ensure good indoor air quality and the integration of the XENSIV™ PAS CO2 5V sensor into a ventilation device helps maintain the ideal indoor environment by optimizing wellbeing, comfort, and energy efficiency. By leveraging the photoacoustic NDIR sensing principle, XENSIV™ PAS CO2 5V addresses the limitations in size, performance, and assembly faced by conventional CO2 sensor solutions. The XENSIV™ PAS CO2 5V comes in an exceptionally miniaturized module (14 x 13.8 x 7.5mm³) that is four times smaller and three times lighter than its NDIR counterparts. This enables more than 75 percent space-saving in customer applications. In addition to its compact design, the XENSIV™ PAS CO2 5V delivers high data quality and meets the performance criteria of WELL™ Building standard.
- 5V power supply (IR emitter), advanced compensation and self-calibration algorithms
- Design proven against dust in compliance with ISO 20653:2013-02
- Space saving for easy integration, smooth high-volume assembly
- High-quality data for real-time monitoring, maintenance-free for user convenience
- Long-term stability for reliable and consistent performance, dust-resistant device
- Robustness and durability, seamless communication thanks to different interfaces
- Compliance with WELL™ building standard, three interface options: UART, I²C, PWM
- Measure what matters for improved comfort, wellbeing and greater energy efficiency
- SMD package
Technical Specifications
Carbon Dioxide
5%
Photoacoustic Spectroscopy (PAS)
Lead (21-Jan-2025)
32000ppm
± 5%
XENSIV Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate