Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč908.398 |
Product Information
Product Overview
PROF2BTS70041EPPDBTOBO1 is a daughterboard comes with 1 smart high-side switch of BTS7004-1EPP and is compatible with the PROFET™+2 12V motherboard. The purpose of this board is to provide a quick pick and place solution for costumers' lab evaluations. The motherboard in combination with the daughterboard is capable to drive typical automotive loads. Suitable for driving 15A resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits and suitable for driving heating loads, like seat heating and glow plugs, for DC motors and for general power distribution applications.
- High-side switch with diagnosis and embedded protection
- Operating voltage range from 3.1-28V with 3.3V and 5V compatible logic input
- Current tripping, over-temperature/voltage, load dump, reverse polarity, short-circuit protection
- Load current sense output diagnosis
- Optimized for design flexibility across family by pin to pin and external components compatibility
- Miniaturization /shrink of the PCB Area
- 50% reduced internal operating current consumption
- Simplified & cost efficient ground network
- Current sense accuracy (kILIS) ≤ 8% at nominal load current
- Benchmark cranking voltage capability able to work down to 3.1V
Technical Specifications
Daughterboard- Smart High-Side Power Switch
-
Infineon PROFET +2 12V Motherboard
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate