Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,020.004 |
Product Information
Product Overview
REF_ICL8800_LED_43W is a 43W reference design featuring Infineon’s high power factor flyback controller ICL8800. The board is a constant voltage secondary-side regulated system and is intended to be used with constant current converter for LED lighting applications. 2-stage topologies are growing because of the convenient scalability of power on the primary side and the features on the secondary side. REF_ICL8800_LED_43W is designed as plug-and-play solution and can be combined with secondary-side DC/DC boards. As a default setup, the reference design board is assembled with a start-up circuit based on a depletion-mode MOSFET BSS126I on a very small adapter board. This setup offers the lowest standby losses. If low standby consumption is not necessary, the start-up circuit can be changed to a resistive start-up. This reference design is provided with two regulation circuits. Both circuits are designed as plug-and-play solutions, but at least one has to be connected to the main board.
- Power factor (PF) <gt/> 0.9 and THD <lt/> 10% across a wide load range (AC input up to 277Vrms)
- Maximum AC input voltage 90 – 305Vrms
- Critical conduction mode and quasi-resonant mode with smart valley hopping
Contents
Start-up board, Op-amp board.
Technical Specifications
Infineon
Lighting
-
ICL88xx
-
ICL8800
HPF Flyback Converter
-
Reference Design Board ICL8800
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate