Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS27KS0642GABHI020
Order Code3372737
Also Known AsSP005659459, S27KS0642GABHI020
Technical Datasheet
1,672 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč88.282 |
10+ | Kč82.262 |
25+ | Kč76.745 |
50+ | Kč75.491 |
100+ | Kč74.237 |
250+ | Kč72.983 |
500+ | Kč71.227 |
Price for:Each
Minimum: 1
Multiple: 1
Kč88.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS27KS0642GABHI020
Order Code3372737
Also Known AsSP005659459, S27KS0642GABHI020
Technical Datasheet
DRAM TypeHyperRAM
Memory Density64Mbit
Memory Configuration8M x 8bit
Clock Frequency Max200MHz
IC Case / PackageFBGA
No. of Pins24Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
S27KS0642GABHI020 is a 64MBit, (8M x 8bit), 1.8V HyperBus HYPERRAM Gen 2.0. memory device designed for high-speed and efficient data storage in various applications.
- Pseudo Static RAM (PSRAM) memory type
- HyperBus interface
- 200MHz maximum clock rate
- DDR - transfers data on both edges of the clock
- Data throughput up to 400MBps (3,200Mbps)
- Configurable output drive strength
- 35ns maximum access time (tACC)
- 1.8V VCC power supply range from 1.7V to 2V
- 24-ball Fine Ball Grid Array (FBGA) measuring 6mm x 8mm
- Temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DRAM Type
HyperRAM
Memory Configuration
8M x 8bit
IC Case / Package
FBGA
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Memory Density
64Mbit
Clock Frequency Max
200MHz
No. of Pins
24Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001562
Product traceability