Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS70FL01GSAGBHBC10
Order Code4128159
Product Range3V Serial NOR Flash Memories
Also Known AsSP005667939, S70FL01GSAGBHBC10
Technical Datasheet
652 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč403.286 |
10+ | Kč373.692 |
25+ | Kč361.904 |
50+ | Kč353.377 |
100+ | Kč339.583 |
Price for:Each
Minimum: 1
Multiple: 1
Kč403.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS70FL01GSAGBHBC10
Order Code4128159
Product Range3V Serial NOR Flash Memories
Also Known AsSP005667939, S70FL01GSAGBHBC10
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density1Gbit
Memory Size1Gbit
Flash Memory Configuration128M x 8bit
Memory Configuration128M x 8bit
IC Interface TypeSPI
InterfacesSPI
Memory Case StyleBGA
IC Case / PackageBGA
No. of Pins24Pins
Clock Frequency Max133MHz
Clock Frequency133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range3V Serial NOR Flash Memories
Product Overview
S70FL01GSAGBHBC10 is a S70FL01GS serial peripheral interface (SPI) FL-S flash memory IC. AutoBoot – power up or reset and execute a normal or quad read command automatically at a preselected address.
- CMOS 3.0V core, serial peripheral interface with multi-I/O, I/O supply voltage is 1.65V to 3.6V
- SPI clock polarity and phase modes 0 and 3, extended addressing: 32bit address
- Serial command set and footprint compatible with S25FL-A, S25FL-K, and S25FL-P SPI families
- Multi I/O command set and footprint compatible with S25FL-P SPI family
- Common flash interface (CFI) data for configuration information, 512-byte page programming buffer
- Quad-input page programming (QPP) for slow clock systems, uniform 256-kbyte sectors
- Cycling endurance-100000 program-erase cycles minimum, 20-year data retention minimum data retention
- One time program (OTP) array of 2048 bytes, block protection, advanced sector protection (ASP)
- 1Gbit density, 65nm MirrorBit process technology, 133MHz speed
- 24-ball BGA package, automotive, AEC-Q100 grade 2 (-40°C to +105°C) temperature range
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
1Gbit
Memory Configuration
128M x 8bit
Interfaces
SPI
IC Case / Package
BGA
Clock Frequency Max
133MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Memory Density
1Gbit
Flash Memory Configuration
128M x 8bit
IC Interface Type
SPI
Memory Case Style
BGA
No. of Pins
24Pins
Clock Frequency
133MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
Tariff No:85423275
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability