Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTD92N16KOFHPSA1
Order Code4229017
Product RangeTD92N Series
Also Known AsTD92N16KOF, SP000096664
Technical Datasheet
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,779.616 |
5+ | Kč2,723.939 |
10+ | Kč2,668.512 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,779.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTD92N16KOFHPSA1
Order Code4229017
Product RangeTD92N Series
Also Known AsTD92N16KOF, SP000096664
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max120mA
Average Forward Current102A
On State RMS Current160A
Gate Trigger Voltage Max1.4V
Operating Temperature Max140°C
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins5Pins
Thyristor MountingStud Mount
Product RangeTD92N Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
120mA
On State RMS Current
160A
Operating Temperature Max
140°C
Thyristor Case Style
Module
Thyristor Mounting
Stud Mount
SVHC
No SVHC (21-Jan-2025)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
102A
Gate Trigger Voltage Max
1.4V
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
5Pins
Product Range
TD92N Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149005