Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTDK5110XUMA1
Order Code2480611
Also Known AsTDK5110, SP000013532
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDK5110XUMA1
Order Code2480611
Also Known AsTDK5110, SP000013532
Technical Datasheet
Frequency Min868MHz
Frequency Max870MHz
RF / IF ModulationASK, FSK
Data Rate20Kbps
Transmitting Current15.7mA
RF IC Case StyleTSSOP
No. of Pins16Pins
Supply Voltage Min2.1V
Supply Voltage Max4V
Output Power (dBm)11dBm
Sensitivity dBm-
RF Transmitter ApplicationsAlarm Systems, Communication Systems, Keyless Entry Systems, Remote Control Systems
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
Frequency Min
868MHz
RF / IF Modulation
ASK, FSK
Transmitting Current
15.7mA
No. of Pins
16Pins
Supply Voltage Max
4V
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
870MHz
Data Rate
20Kbps
RF IC Case Style
TSSOP
Supply Voltage Min
2.1V
Output Power (dBm)
11dBm
RF Transmitter Applications
Alarm Systems, Communication Systems, Keyless Entry Systems, Remote Control Systems
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001