Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,571.011 |
Product Information
Product Overview
TLD5098EPVSEPICTOBO1 is a TLD5098EP_VSPC evaluation board in SEPIC topology designed as constant voltage regulator. The evaluation board for medium power application with TLD5098EP configured in voltage-mode SEPIC topology, which can be implemented as DC-DC power supply with constant voltage output. The default configuration of the board is voltage-mode SEPIC topology without any additional features enabled. In this configuration it can deliver up to 12W to the load with an efficiency above 86%. Auxiliary circuits, which protect the DC-DC and the load during short to ground forcing the current to zero, are not present. The short to ground current is limited to a few amps by the embedded current control loop. Suitable for automotive lighting applications.
- 12V output voltage
- AEC qualified
- Supply voltage range from 8V to 27V
Technical Specifications
SEPIC
1A
8V
TLD5098EP
Evaluation Board TLD5098EP
No SVHC (21-Jan-2025)
1Outputs
12V
27V
Analogue, Digital
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate