Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,194.881 |
Product Information
Product Overview
TLD5191IVREGEVALTOBO1 is an evaluation platform for TLD5191ES synchronous MOSFET H-Bridge DC-DC controller. This evaluation platform for the TLD5191ES, which can work as buck-boost LED driver, or as a voltage regulator. The default configuration is constant current LED driver with 1.5A maximum output current. The output current can be increased up to 6A or more by changing a shunt resistor. It is especially designed for driving high power LEDs in automotive applications, automotive exterior lighting: full LED headlamp assemblies (low beam, high beam, matrix beam, pixel light), voltage pre-regulator for rear lamp assemblies, general purpose DC-DC for constant current or constant voltage applications as USB, mobile wireless charger and multipurpose pre-regulation for infotainment.
- TLD5191: 4 switches buck boost DC-DC controller designed for automotive applications
- Constant current (LED) and constant voltage regulation
- High power, high efficiency buck-boost architecture
- Embedded PWM engine for digital dimming
- EMC optimized device: spread spectrum
- Enable compact design due to high efficiency
- Reduced EMI emissions
- Easy diagnosis of the load due to reliable protections
Technical Specifications
Buck-Boost
6A
6.2V
TLD5191ES
Evaluation Board TLD5191ES
No SVHC (21-Jan-2025)
1Outputs
41.8V
35V
Analogue, Digital
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate