Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč60.192 |
10+ | Kč53.420 |
25+ | Kč51.163 |
50+ | Kč48.906 |
100+ | Kč46.900 |
250+ | Kč45.144 |
500+ | Kč41.382 |
1000+ | Kč38.623 |
Product Information
Product Overview
TLE4929CXANM28HAMA1 is an AEC qualified crankshaft sensor. It is an active hall sensor ideally suited for crankshaft applications and similar industrial applications, such as speedometers or any speed sensor with high accuracy and low jitter capabilities. The fully programmable crankshaft sensor is qualified for automotive usage. It has two integrated capacitors on the lead frame. This capacitor increases the EMC resistivity of the device. A pull-up resistor RLoad is mandatory on the output pin and determines the maximum current through the output transistor. Application includes TLE4929C an active Hall sensor ideally suited for crankshaft applications and similar industrial applications, such as a speedometer or any speed-sensor with high accuracy and low jitter capabilities.
- Measures speed and position of tooth/pole wheels
- Switching point in middle of the tooth enables backward compatibility
- Magnetic stray-field robustness due to differential sensing principle
- Digital output signal with programmable output-protocol including diagnosis interface
- Direction detection and stop-start-algorithm
- High accuracy and low jitter, high sensitivity enable large air gap
- End-of-line programmable to adapt to engine parameters
- Can be used as a differential camshaft sensor, wide automotive operating temperature range
- PG-SSO-3-52 package
- Junction temperature range from -40 to 185°C (exposure time max. 10 × 1 h, VDD = 16V)
Technical Specifications
Direction Detection Sensor
15mA
3Pins
16V
175°C
AEC-Q100
Lead (21-Jan-2025)
PG-SSO-3-52
PG-SSO-3-52
4V
-40°C
-
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate