Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4929CXHAM38NHAMA1
Order Code3665073
Also Known AsTLE4929C-XHA-M38N, SP005355351
Technical Datasheet
1,500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč72.983 |
10+ | Kč62.700 |
25+ | Kč55.427 |
50+ | Kč51.916 |
100+ | Kč48.655 |
250+ | Kč45.395 |
500+ | Kč43.138 |
1000+ | Kč41.884 |
Price for:Each
Minimum: 1
Multiple: 1
Kč72.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4929CXHAM38NHAMA1
Order Code3665073
Also Known AsTLE4929C-XHA-M38N, SP005355351
Technical Datasheet
Hall Effect TypeSpeed Sensor
Sensor Case / PackageSSO
Output Current15mA
Sensor Case StyleSSO
No. of Pins3Pins
Supply Voltage Min4V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max185°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE4929CXHAM38NHAMA1 is a universal speed sensor. It has two integrated capacitors on the lead frame. A pull-up resistor RLoad is mandatory on the output pin and determines the maximum current through the output transistor. It is ideally suited for crankshaft applications and similar industrial applications, such as speedometers or any speed sensor with high accuracy and low jitter capabilities.
- Measures speed and position of tooth/pole wheels
- Switching point in middle of the tooth enables backward compatibility
- Magnetic stray-field robustness due to differential sensing principle
- Direction detection and stop-start-algorithm, AEC qualified
- Programable switching threshold for additional accuracy
- Hybrid-Algorithm keeps TLE4929C-XHA calibrated during electric drive
- Supply voltage without supply resistance range from 4.0 to 16V, -825ppm typical TC
- Continuous output off voltage range from 1.0 to 16V
- Supply current range from 8.0 to 13.4mA
- PG-SSO-3-53 package, junction temperature range from -40 to 185°C (max. 10 × 1h, VDD = 16V)
Technical Specifications
Hall Effect Type
Speed Sensor
Output Current
15mA
No. of Pins
3Pins
Supply Voltage Max
16V
Operating Temperature Max
185°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Sensor Case / Package
SSO
Sensor Case Style
SSO
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability