Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4998C3XALA1
Order Code2709839
Also Known AsTLE4998C3, SP000476468
Technical Datasheet
3,016 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč82.513 |
10+ | Kč72.983 |
25+ | Kč68.970 |
50+ | Kč60.944 |
100+ | Kč58.687 |
250+ | Kč56.681 |
500+ | Kč53.671 |
1000+ | Kč47.150 |
Price for:Each
Minimum: 1
Multiple: 1
Kč82.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4998C3XALA1
Order Code2709839
Also Known AsTLE4998C3, SP000476468
Technical Datasheet
Hall Effect TypeLinear
Output Current5A
Sensor Case / PackageSSO
Sensor Case StyleSSO
No. of Pins3Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Hall Effect Type
Linear
Sensor Case / Package
SSO
No. of Pins
3Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Output Current
5A
Sensor Case Style
SSO
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006622
Product traceability