Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE5109EVALKITTOBO2
Order Code3665364
Also Known AsTLE5109 EVAL KIT, SP005410373
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,056.119 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,056.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE5109EVALKITTOBO2
Order Code3665364
Also Known AsTLE5109 EVAL KIT, SP005410373
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedTLE5109, XMC4700
Application Sub TypeAngle Sensor
Kit ContentsEvaluation Kit TLE5109A16D E1210
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE5109EVALKITTOBO2 is an analogue AMR angle sensor evaluation kit. This kit is based on XMC™ 4700 platform. The kit is equipped with the TLE5x09A16(D) dual die angle sensor and a FTDI chip that implements a high baud rate communication. The Eval Kit consists of dual die angle sensors evaluation board, rotation knob (3D printed) with magnet (MTS SD-6x2.5-NI-N35SH).
- TLE5109A16D E1210 – 3.3V variant
- Suitable for automotive ASIL applications
Contents
Dual die angle sensors evaluation board, Rotation knob (3D printed) with magnet (MTS SD-6x2.5-NI-N35SH).
Notes
EvalKit does not contain micro USB cable.
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Angle Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
TLE5109, XMC4700
Kit Contents
Evaluation Kit TLE5109A16D E1210
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001