Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč46.900 |
10+ | Kč33.356 |
50+ | Kč31.350 |
100+ | Kč26.585 |
250+ | Kč25.331 |
500+ | Kč24.679 |
1000+ | Kč24.227 |
2500+ | Kč23.525 |
Product Information
Product Overview
TLE6251DSXUMA2 is a high speed CAN-transceiver with bus wake-up in a PG-DSO-8 package for high speed differential mode data transmission (up to 1Mbaud) and reception in automotive and industrial applications. It works as an interface between the CAN protocol controller and the physical bus lines compatible to ISO/DIS 11898. As a successor to the first generation of HS CAN (TLE6250), the TLE6251DS is designed to provide an excellent passive behaviour when the transceiver is switched off (mixed networks, terminal 15/30 applications) and a remote wake-up capability via CAN bus in low power mode. This supports networks with partially un-powered nodes. The TLE6251DS has two operation modes, the normal and the stand-by mode. These modes can be chosen by the STB pin. If the TLE6251DS is in stand-by mode and a message on the bus is detected, the TLE6251DS changes the level at the RxD pin corresponding to the bus signal (wake-up flag).
- Designed to withstand severe conditions of automotive and support 12 and 24V applications
- No BUS load in stand-by mode
- Low power mode with remote wake-up via CAN bus
- Wide common mode range for electromagnetic immunity (EMI)
- Digital inputs compatible to 3.3 and 5V logic devices
- CAN short circuit proof to ground, battery and VCC
- Split termination to stabilize the recessive level
- Overtemperature protection
- Protected against automotive transients
- AEC qualified
Technical Specifications
CAN Transceiver
4.75V
SOIC
1Channels
1Receivers
150°C
AEC-Q100
No SVHC (21-Jan-2025)
1Mbaud
5.25V
8Pins
1Drivers
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate