Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE72422GXUMA2
Order Code2762390
Also Known AsTLE7242-2G, SP001140258
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE72422GXUMA2
Order Code2762390
Also Known AsTLE7242-2G, SP001140258
Technical Datasheet
IC FunctionConstant Current Control Predriver IC
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Package TypeSOIC
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Product Overview
TLE72422GXUMA2 is a 4 channel fixed frequency constant current control IC. Each channel can be configured to function either in on/off mode or in constant current mode by setting the appropriate MODE bit in SPI message #7. The application includes variable force solenoids (e.g. automatic transmission solenoids), other constant current solenoids, idle air control, exhaust gas recirculation, vapor management valve, suspension control.
- Low side constant current control pre-driver integrated circuit
- Four independent channels
- Programmable PWM frequency via SPI from approximately 50Hz to 4KHz (typ)
- Programmable KP and KI coefficients for the PI controller for each channel
- Programmed via the SPI interface, AEC qualified
- Dither for each channel can be enabled and programmed independently
- Phase delay time set via the SPI interface
- Synchronization initiated via signal at the PHASE_SYNC input pin
- Channels within one device and between multiple devices can be synchronized
- PG-DSO-28 package, junction temperature range from -40 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Constant Current Control Predriver IC
Supply Voltage Max
5.25V
No. of Pins
28Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
Supply Voltage Min
4.75V
IC Package Type
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426