Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč21.318 |
10+ | Kč15.299 |
100+ | Kč12.114 |
500+ | Kč10.835 |
1000+ | Kč10.458 |
2500+ | Kč9.756 |
5000+ | Kč9.555 |
Product Information
Product Overview
TLE7257SJXUMA1 is a LIN transceiver. It is a transceiver for the local interconnect network (LIN) with integrated wake-up and protection features. The TLE7257 operates as a bus driver between the protocol controller and the physical bus of the LIN network. Compliant to all LIN standards and with a wide operational supply range the TLE7257 can be used in all automotive applications. The usage of different operation modes and the INH output allows the TLE7257 to control external components e.g. voltage regulators. In sleep mode, the TLE7257 draws typically less than 10μA of quiescent current while still being able to wake up when detecting LIN bus traffic. The very low leakage current on the BUS pin makes the TLE7257 especially suitable for partially supplied networks. Based on the Infineon BiCMOS technology the TLE7257 provides excellent ESD robustness together with a very high electromagnetic compatibility (EMC).
- Single-wire LIN transceiver for transmission rates up to 20kbps
- Compliant to ISO 17987-4, LIN specification 2.2A and SAE J2602
- Very low current consumption in sleep mode with wake-up capability
- Very low leakage current on the BUS pin
- Digital I/O levels compatible with 3.3V and 5V microcontrollers
- TxD protected with dominant time out function, state check after mode change to normal operation mod
- BUS short to VBAT protection and BUS short to GND handling
- Over temperature protection and supply undervoltage detection
- Very high ESD robustness, ±10kV according to IEC61000-4-2, AEC qualified
- PG-DSO-8 package, junction temperature range from -40 to 150°C
Technical Specifications
LIN Transceiver
-
18V
SOIC
Surface Mount
150°C
AEC-Q100
No SVHC (21-Jan-2025)
-
5.5V
-
8Pins
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate