Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč50.912 |
10+ | Kč32.604 |
50+ | Kč29.093 |
100+ | Kč23.951 |
250+ | Kč20.917 |
500+ | Kč19.813 |
1000+ | Kč16.653 |
2500+ | Kč15.198 |
Product Information
Product Overview
TLE72593GEXUMA3 is a transceiver for the Local Interconnect Network (LIN) with integrated wake-up and protection features. It is designed for in-vehicle networks using data transmission rates from 2.4kBaud to 20kBaud. The TLE7259-3GE functions as a bus driver between the protocol controller and the physical bus inside the LIN network. Compliant to all LIN standards and with a wide operational supply range the TLE7259-3GE can be used in all automotive applications. The TLE7259-3GE combines outstanding ESD Robustness together with a very high electromagnetic immunity (EMI) and reaches a very low level of electromagnetic emission (EME) within a broad frequency range and independent from the battery voltage. This feature set makes the TLE7259-3GE Infineon’s most robust LIN Transceiver and therefore the perfect fit for applications in harsh automotive environment.
- Data rates up to 20kBaud
- Compliant to LIN 1.3, 2.0, 2.1 and 2.2A
- Very high ESD robustness of +/- 15kV according IEC61000-4-2
- Fast programming mode
- Low electromagnetic emission
- High immunity against EMI
- Very low current consumption in sleep mode (8uA)
- Digital I/O levels compatible for 3.3V and 5V microcontrollers
- INH output to control external voltage regulator
- Bus short to VBAT protection and bus short to GND handling, AEC qualified
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LIN Transceiver
-
27V
SOIC
Surface Mount
150°C
AEC-Q100
No SVHC (21-Jan-2025)
-
5.5V
-
8Pins
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate