Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE73682EXUMA3
Order Code3293113
Also Known AsTLE7368-2E, SP001614702
Technical Datasheet
665 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč178.068 |
10+ | Kč147.220 |
25+ | Kč137.438 |
50+ | Kč131.921 |
100+ | Kč126.403 |
250+ | Kč120.635 |
500+ | Kč117.374 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč178.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE73682EXUMA3
Order Code3293113
Also Known AsTLE7368-2E, SP001614702
Technical Datasheet
IC TypePMIC for Microcontroller Applications
Supply Voltage45V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators3
No. of Regulated Outputs4
IC Case / PackageHSOIC
No. of Pins36Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Digital IC CaseHSOIC
Technical Specifications
IC Type
PMIC for Microcontroller Applications
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
4
No. of Pins
36Pins
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
HSOIC
Supply Voltage
45V
No. of LDO Regulators
3
IC Case / Package
HSOIC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability