Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE82422LXUMA2
Order Code4384095
Also Known AsTLE8242-2L, SP000839948
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1900+ | Kč250.800 |
5700+ | Kč245.784 |
Price for:Each (Supplied on Full Reel)
Minimum: 1900
Multiple: 1900
Kč476,520.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE82422LXUMA2
Order Code4384095
Also Known AsTLE8242-2L, SP000839948
Technical Datasheet
IC FunctionConstant Current Control Predriver IC
Supply Voltage Min5.5V
Supply Voltage Max42V
IC Package TypeLQFP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE82422LXUMA2 is an 8 channel fixed frequency constant current control with current profile detection. Each channel can be configured to function either in direct PWM mode or in constant current mode by setting the appropriate CM bit in SPI message #1. Application includes variable force solenoids (e.g. automatic transmission solenoids), other constant current solenoids, idle air control, exhaust gas recirculation, vapor management valve, suspension control.
- AEC qualified
- Low side constant current control pre-driver integrated circuit, eight independent channels
- Programmable PWM frequency via SPI from approximately 10Hz to 4KHz (typ)
- Programmable KP and KI coefficients for the PI controller for each channel
- Programmed via the SPI interface, the dither for each channel can be programmed independently
- Phase delay time set via SPI interface, synchronization initiated via signal at PHASE-SYNC input pin
- Channels within one device and between multiple devices can be synchronized
- Verifies solenoid armature movement, profile characteristics programmed via SPI
- ENABLE pin to disable all channels or freeze all channels
- PG-LQFP-64 package, junction temperature range from -40 to 150°C
Technical Specifications
IC Function
Constant Current Control Predriver IC
Supply Voltage Max
42V
No. of Pins
64Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
Supply Voltage Min
5.5V
IC Package Type
LQFP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001125
Product traceability