Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE9009DQUXUMA1
Order Code4695801
Also Known AsTLE9009DQU, SP003903978
Technical Datasheet
2,500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč191.110 |
10+ | Kč147.721 |
25+ | Kč136.937 |
50+ | Kč131.168 |
100+ | Kč124.898 |
250+ | Kč119.130 |
500+ | Kč115.619 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč191.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9009DQUXUMA1
Order Code4695801
Also Known AsTLE9009DQU, SP003903978
Technical Datasheet
Battery TypeLi-Ion
InterfacesIso UART, UART
No. of Cells9Cells
Supply Voltage Min4.75V
Supply Voltage Max60V
IC Case / PackageTQFP-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Type
Li-Ion
No. of Cells
9Cells
Supply Voltage Max
60V
No. of Pins
48Pins
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Interfaces
Iso UART, UART
Supply Voltage Min
4.75V
IC Case / Package
TQFP-EP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability