Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč87.780 |
10+ | Kč67.465 |
25+ | Kč62.951 |
50+ | Kč60.192 |
100+ | Kč57.182 |
250+ | Kč54.173 |
500+ | Kč53.170 |
1000+ | Kč52.919 |
Product Information
Product Overview
TLE9140EQWXUMA1 is a MOTIX™ bridge driver. This device is a 48V MOSFET gate driver compatible with a general microcontroller and MOTIXTM MCU to drive max. 3 half-bridge in 24V/48V platform. It provides protection features and the possibility to use the diagnosis features integrated in the MOTIXTM MCU. Potential applications include can be used to drive B6-bridge for BLDC motors with battery voltage up to 72V (load dump) for 24V/48V applications, for example, an engine cooling fan, water pump and oil pump, can be used together with a general microcontroller to transfer the applications to 24V/48V platforms, can be used together with MOTIXTM MCU to transfer the applications to 24V/48V platforms with minor software development effort.
- Drive B6-bridge for BLDC motors in 24V/48V platforms with protection features
- Compatible with general microcontroller and MOTIXTM MCU
- High voltage capability/robustness up to 100V helps to simplify PCB design
- 16bit SPI, charge pump concept to support 100% duty cycle, undervoltage shutdown
- Overvoltage shutdown, overtemperature protection, drain-source monitoring
- Timeout watchdog, cross-current protection, off-state diagnostic, adaptive MOSFET control
- Qualified for automotive applications, product validation according to AEC-Q100
- Supply voltage range for normal operation range from 8.0 to 60V (Tj=-40°C to 175°C)
- Supply current is 62mA typ (19V-60V, -40 to 175°C), total charge driver capability is 290nC at 20KHz
- PG-TSDSO-32 package, junction temperature range from -40 to 150°C
Technical Specifications
3Channels
3 Phase Bridge
32Pins
Surface Mount
-
8V
-40°C
400ns
-
No SVHC (21-Jan-2025)
Non-Isolated
MOSFET
TSDSO-EP
Non-Inverting
-
72V
150°C
400ns
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate