Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE9221SXXUMA2
Order Code2781004
Also Known AsTLE9221SX, SP001359188
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9221SXXUMA2
Order Code2781004
Also Known AsTLE9221SX, SP001359188
Technical Datasheet
IC Interface TypeFlexRay
Interface ApplicationsRealtime Control Applications, Vehicle Networks
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Interface Case StyleSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
MSLMSL 2A - 4 weeks
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Interface Type
FlexRay
Supply Voltage Min
4.75V
Interface Case Style
SSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2A - 4 weeks
Interface Applications
Realtime Control Applications, Vehicle Networks
Supply Voltage Max
5.25V
No. of Pins
16Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007